3W POWER LED DRIVER MODULE

$27.49 ea


  • Part no.: 2006924
  • Manufacturer: Velleman
  • Manufacturer no.: VM143/3W
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $27.49

Request a Large Quantity Quote

3W Power LED Driver Module

Delivers accurate constant current required by most high-power LEDs

Features:
  • Input voltage: 6-12VAC/9-18VDC
  • Constant current source: 700mA max.
  • Power consumption: 650mA max.
  • Compatible with up to 3 L-HP3P series power LEDs
  • High-efficiency due to switch mode principle
  • Short-circuit protected
  • Built-in rectifier for easy connection to AC source
  • Also suited as fixed current NiCd/NiMH battery charge circuit
  • Size: 1.8"L x 1.2"W x 0.64"H

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product