Socket IC 28 Pin Machined Tooled 0.30" Width 0.515" Length

$3.25 ea


  • Part no.: 200716
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 6100-28W-R
  • RoHS Compliant
Pricing
# of units Price
1+ $3.25
10+ $2.95
100+ $2.75

Request a Large Quantity Quote

28-Pin Machine Tooled IC Socket 0.3" Wide

  • 28-pin DIP IC socket, 0.1" pitch
  • 0.3" width (7.62 mm)
  • Insertable lead length: 0.1122" (2.85 mm)
  • Height above board: 0.1772" (4.5 mm)
  • Overall length: 1.4" (35.56 mm)
  • Overall width: 0.4" (10.16 mm)

    Report a problem
    Suggest a product
  • Specification Value
    GenderSKT
    Number of Rows2
    Contact MaterialBrass|Phosphor Bronze
    Contact PlatingGold Over Nickel
    Family6100
    Housing MaterialThermoplastic
    Body OrientationStraight
    TypeDIP Socket
    Number of Contacts28
    Insulation MaterialThermoplastic
    Insulation Resistance1000MOhm
    Maximum Contact Resistance30mOhm
    Maximum Current Rating1A
    Maximum Voltage Rating250VDC|VAC|250VDC|VAC
    MountingThrough Hole
    Pitch2.54mm
    Product Height4.5mm
    Product Length35.56mm
    Termination MethodSolderable
    Product TypeIC Socket


    Report a problem
    Suggest a product