Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Sensors >> RFID/Smart Card

Serial RFID Reader and 4 Tag Sampler Kit

32390: PARALLAX INC. View Larger Image
Image is representative only
PARALLAX INC.
Jameco Part no. 2007169
Manufacturer PARALLAX INC.
Manufacturer no. 32390
  RoHS compliant
Catalog 161 , page 143
Pricing & Availability

$54.95

# of Unit Price
1+ $54.95
5+ $49.95
  • Availability: Ship Today  
+ Add to my favorites

 Add to cart

Serial RFID Reader and 4 Tag Sampler Kit

This handy RFID kit (serial version) matches our popular RFID Reader with various assorted tags. Designed in cooperation with Grand Idea Studio, the Parallax Radio Frequency Identification (RFID) Reader Module is the first low-cost solution to read passive RFID transponder tags. The RFID Reader Module can be used in a wide variety of hobbyist and commercial applications, including access control, automatic identification, robotics, navigation, inventory tracking, payment systems, and car immobilization.

There are a variety of transponder tags that come in different packages. Each tag has a specific range that is within 10% of the given distance for each type of tag. The reason for the 10% is due to environmental conditions and RFID modules. Looking for the USB RFID Reader and Tag Sampler Kit? We have that too!

Features

  • Low-cost method for reading passive RFID EM4100 family transponder tags
  • 2400 baud serial interface
  • Enable input allows module to be enabled/disabled by software
  • Bi-color LED for visual indication of status

    Kit Includes

  • RFID Card Reader Serial
  • RFID 54mm x 85mm Rectangle Tag
  • RFID Blue Eye Key Fob Tag
  • RFID Disc Tag 30mm

    Downloads & Resources

  • RFID BS1 Source Code
  • RFID BS2 Example Code
  • RFID Card Reader Documentation
  • RFID Card Reader SXB Code
  • RFID Card Security SXB Code
  • RFID Arduino Example Code



    Check out more fun and exciting electronic kits

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.