Photocell 400mW 350Vpack 8Kohm Max Light 1Mohm in. Dark

$1.79 ea


  • Part no.: 202454
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CDS004-5003
Pricing
# of units Price
1+ $1.79
10+ $1.59
100+ $1.45
500+ $1.19
Cadmium Sulfide (CdS) Photocell

Generate variable signals based on detection of light levels.

Features:
  • Maximum voltage rating @ 25°C: 350VDC
  • Maximum allowable power dissipation @ 25°C: 400mW
  • Resistance (Dark): 1MΩ
  • Resistance (Light): 12kΩ
  • Lead length: 1.44"
  • Operating temperature: -30°C to +70°C
  • Able to withstand soldering at 230°C for 3 seconds

    Applications:
  • Auto-focus lenses
  • Exposure meters
  • Contrast controls for televisions
  • Dimmer or light switches
  • Flame detectors
  • Electronic toys
  • Street lamp switches
  • Optocouplers

    Report a problem
    Suggest a product
  • Specification Value
    Allowable Power Disipation at 25C (mW)400
    Applied Voltage Peak at 25C (Volts)350
    Cell Resistance Max (K ohms)3000
    Cell Resistance Min (K ohms)8
    Height (inches)0.37
    Lead Length (inch)1.44
    Lead Spacing (inch)0.3
    Width (inches)0.43


    Report a problem
    Suggest a product