Connector Unshrouded Header 10 Position 2.54mm Solder Right Angle Thru-Hole

203932

$0.39 ea


  • Part no.: 203932
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 2012-254-2X5RG
Pricing
# of units Price
1+ $0.39
10+ $0.29
100+ $0.25
1000+ $0.15

10-Contact 0.1" 2-Row Male Header

Features

  • Orientation: Right Angle
  • Current: 3A
  • Contact Plating: Gold



    Report a problem
    Suggest a product
  • Specification Value
    GenderHDR
    Number of Contacts10
    Contact MaterialBrass
    Contact PlatingGold Over Nickel
    Housing MaterialPolybutylene Terephthalate
    Body OrientationRight Angle
    TypeUnshrouded Header
    Family2012
    Number of Rows2
    Maximum Current Rating3A
    Minimum Operating Temperature-45°C
    Maximum Operating Temperature105°C
    MountingThrough Hole
    Pitch2.54mm
    Product Depth12.54mm
    Product Height5mm
    Product Length12.7mm
    Termination MethodSolderable
    Product TypeConnector Headers and PCB Receptacles


    Report a problem
    Suggest a product