null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electronic Design >> Prototyping Systems >> Solderless Breadboards

PROTO-BOARD 14/16 SOIC 16PIN SIP, GLASS EPOXY BOARD MATERIAL

9163: CAPITAL TECH View Larger Image
Image is representative only
CAPITAL TECH
Jameco Part no. 207394
Manufacturer CAPITAL TECH
Manufacturer no. 9163
Catalog 132 , page 148
Pricing & Availability

$5.95

# of Unit Price
1+ $5.95
10+ $5.49
100+ $4.49
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Surfboard

Mini Breadboard for Surface Mount Devices.

Features:
  • For 14/16-pin SOIC; 0.1" pin spacing; 0.65"H
  • Accepts one 14-pin or 16-pin SOIC; or two 8-pin SOICs
  • Circuits made of 1oz. copper with solder-coated pads
  • Size: 1.6"L x 0.65"W

    Report a problem
    Suggest a product
  • Specification Value
    MFG Part Number9163
    Height (inches)0.65
    Pins (yes/no)YES
    Specification Value
    Packages SupportedSMD
    Width (inches)1.2


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.