Thermistor NTC K +/-10% 5000 Ohm

$0.55 ea


  • Part no.: 207441
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: NTC-502-R
  • RoHS Compliant
Pricing
# of units Price
1+ $0.55
10+ $0.49
100+ $0.45

Request a Large Quantity Quote

Ensure precise changes in electrical resistance with Jameco's large stock of Thermistor Specifications. Besides a variety of thermistors, we also carry fun, interactive thermistor projects like the NTC Thermistor Super Combo with Arduino Uno. This for anyone who wants to learn about important sensors like solar cells, photoresistors, thermistors, hall-effect devices, and magnet switches with the Electronic Sensor Circuits & Projects series by Forrest Mims III.

Negative Temperature Coefficient (NTC) Thermistor

Maximum Allowable Power @ 250°C: 0.55W

Features:
  • Resistance @ 25°C: 5kΩ (Allowable difference of 10%)
  • B constant (25/50°C > 10%): 3900
  • Temperature coefficient @ 25°C: -4.4%/°C
  • Thermal dissipation factor @ 250°C: 6.5mW/°C

    Applications:
  • Temperature measurement
  • Temperature control
  • Temperature compensation
  • Power supply fan control
  • PCB temperature monitoring

    For more about Transistors, click here.


    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Related products

    $0.99 ea