Thermistor NTC K +/-10% 1000 Ohm

$0.55 ea


  • Part no.: 207483
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: NTC-102-R
  • RoHS Compliant
Pricing
# of units Price
1+ $0.55
10+ $0.49
100+ $0.45

Request a Large Quantity Quote

Jameco offers a wide selection of Negative Temperature Coefficient Thermistors used in a variety of applications. From temperature measurement & control, to power supply fan control & PCB temperature monitoring, these little thermistors will keep you going. These handy devices actually act like electrical resistors that are temperature sensitive.

Negative Temperature Coefficient (NTC) Thermistor


Maximum Allowable Power @ 250°C: 0.55W

Features:
  • Resistance @ 25°C: 1kΩ (Allowable difference of 10%)
  • B constant (25/50°C > 10%): 3800
  • Temperature coefficient @ 25°C: -4.3%/°C
  • Thermal dissipation factor @ 250°C: 6.5mW/°C
Applications:
  • Temperature measurement
  • Temperature control
  • Temperature compensation
  • Power supply fan control
  • PCB temperature monitoring
For more about Transistors, click here.


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product