null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electronic Design >> Prototyping Systems >> Solderless Breadboards

BREADBOARD 7.25x7.5 3220 POINTS

WBU-208-R: JAMECO VALUEPRO
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 20812
Manufacturer   JAMECO VALUEPRO
Manufacturer no. WBU-208-R
  RoHS compliant
Catalog 132 , page 143
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$36.95

# of Unit Price
1+ $36.95
10+ $34.95
50+ $31.95
100+ $28.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Solderless Breadboard

These long-lasting breadboards feature screen-printed color coordinates suitable for many types of digital and analog prototyping and circuit design. Use AC/DC breadboard power supply, P/N 77682.


Features:
  • Accepts most electronic components, including integrated circuits and transistors for digital and/or analog circuitry
  • 0.1" hole spacing
  • Pins are identified by numbered rows and columns
  • Ideal for high frequency and low noise circuits
  • One-year warranty
  • Use to breadboard and debug circuit designs
  • Low static, plastic body - CMOS safe
  • Nickel-plated clips designed to withstand up to 5,000 insertion cycles
  • Breadboard strips connect together to form larger working areas
  • Components are easily interconnected using 20-28 AWG wire ( P/N 19290 & P/N 20080)
  • Bus strips: 7
  • Contact points: 3220
  • Breadboard size: 7.3"L x 7.5"W
  • Baseplate size: 9.5"L x 8.3"W
  • Weight: 1.40 lbs.


  • Report a problem
    Suggest a product
    Specification Value
    MFG Part NumberWBU-208-R
    Height (inches)7.25
    Pins (yes/no)NO
    Packages SupportedDIP
    Specification Value
    Width (inches)7.5
    Contact Points3220


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.