null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Wire & Cable >> AC Power Cords >> 3-Conductor

3 Foot SVT Detachable 3-Prong Power Cord

10W1-01203: JAMECO VALUEPRO View Larger Image
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 2082425
Manufacturer   JAMECO VALUEPRO
Manufacturer no. 10W1-01203
Catalog 132 , page 105
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$3.25

# of Unit Price
1+ $3.25
10+ $2.95
50+ $2.59
250+ $2.29
500+ $1.95
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

3 Foot Detachable Power Cord

Features:
  • 3-conductor 290B/386A plug
  • Unshielded
  • Wire gauge: 18 AWG
  • Voltage rating: 300V
  • Operating temperature: -20°C to +60°C
  • Cord type: SVT
  • Color: Black
  • Approvals: UL/CSA

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.