| # of units | Price |
|---|---|
| 1+ | $0.99 |
| 10+ | $0.89 |
| 100+ | $0.79 |
| 1000+ | $0.69 |
| Specification | Value |
|---|---|
| Family | OSTTJ |
| Type | Terminal Blocks |
| Maximum Current Rating | 20A |
| Contact Plating | Tin/Zinc |
| Body Orientation | Right Angle |
| Contact Material | Brass/Steel |
| Housing Material | Thermoplastic |
| Gender | F |
| Housing Color | Green |
| Wire Size | 12-24AWG |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Maximum Voltage Rating | 300V |
| Minimum Operating Temperature | -30°C |
| Maximum Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Termination Method | Screw |
| Pitch | 5.08mm |
| Product Depth | 18.2mm |
| Product Height | 15.1mm |
| Product Length | 15.24mm |
| Product Type | Connector Terminal Blocks |