null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Robotics >> Robots >> Kits

Robot
Store

ROBOTIC ARM EDGE, 187-PIECE KIT

OWI-535: OWI ROBOTS View Larger Image
Image is representative only
OWI ROBOTS
Jameco Part no. 2095023
Manufacturer OWI ROBOTS
Manufacturer no. OWI-535
Catalog 132 , page 155
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$49.95

# of Unit Price
1+ $49.95
5+ $46.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Robotic Arm Edge Kit

This kit features a gripper that can open and close, a wrist motion of 120 degrees, an extensive elbow range of 300 degrees, a base rotation of 270 degrees, and a base motion of 180 degrees. The arm has a vertical reach of 15 inches, a horizontal reach of 12.6 inches, and a lifting capacity of 3.5 oz. (100g). Other features of this robotic arm include a search light design on the gripper and a safety gear audible indicator on all five gear boxes to prevent any potential injury or gear breakage during operation.

Now have even more fun with this great kit with the addition of computer control. The USB Interface kit (2111960) allows you to have manual control of the robotic arm from your computer, or program a sequence of movements for the arm to execute!

No Soldering Required.

Requires: 4 D cell batteries, not included. Recommend P/N 215845