Power Entry Module Unfiltered Male 3 Position 250VAC 10A Switch/Fuse for 1mm Panel Thickness

$2.95 ea


Pricing
# of units Price
1+ $2.95
10+ $2.75
100+ $2.49
250+ $2.25

Request a Large Quantity Quote

Male AC Power Inlet Receptacle

Features

  • Fused inlet with switch
  • Snap-in panel mount
  • Current rating: 10A
  • Hipot rating: 250VDC
  • Voltage rating: 115/250VAC
  • Faston terminals
  • Terminal size: 0.187"
  • Agency approvals: UL/CSA/VDE
  • 1.0mm panel thickness
  • 5 x 20 mm fuse is not included (recommend P/N 2161668)
  • Includes spare fuse holder


Report a problem
Suggest a product
Specification Value
Body OrientationStraight
Number of Contacts3
Number of Ports1
Maximum Current Rating15A
Maximum Voltage Rating250VAC
TypeUnfiltered
GenderM
Connector TypeIEC 320
Additional HardwareSwitch/Fuse
Minimum Operating Temperature-25°C
Maximum Operating Temperature75°C
MountingPanel Mount
PackagingTray
Product Height30.5mm
Product Length50mm
Termination MethodFaston
Product TypePower Entry Module
FamilyIEC


Report a problem
Suggest a product

Related products