MOTOR,DC,9V,6420RPM,0.37A,32.5G-CM,2.10W,SHAFT 02X9.6mm
| Jameco Part no. 2095533 | |
|---|---|
| Manufacturer | MABUCHI MOTOR COMPANY |
| Manufacturer no. | RK-270SH-16175 |
| Catalog 132 , page 82 |
- Data Sheet (current) [1037 KB ]
9VDC Motor
Features:
Nominal voltage: 9VDC Voltage range: 4.5 - 18VDC Current @ maximum efficiency: 0.370A Speed @ maximum efficiency: 6320 RPM Torque @ maximum efficiency: 32.5 g-cm Efficiency: 63.7% Terminal type: 0.08" solder tabs Shaft diameter: 0.08" Shaft length: 0.344" Size: 0.96" diameter x 1.21" depth
Report a problem
Suggest a product
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Nominal Voltage (VDC) | 9 |
| Voltage Range (VDC) | 4.5-18 |
| Current @ Max. Efficiency (A) | 0.37 |
| Speed @ Max. Efficiency (RPM) | 6320 |
| Torque @ Max. Efficiency (g-cm) | 32.5 |
| Specification | Value |
|---|---|
| Efficiency | 63.7 |
| Terminal Type | 0.08 /Solder |
| Shaft Diameter (inch) | 0.08 |
| Shaft Length (inch) | 0.344 |
Report a problem
Suggest a product