Connector USB Female 5 Position Right Angle SMD

$0.99 ea


  • Part no.: 2096261
  • Manufacturer: Adam Technologies
  • Manufacturer no.: MUSB-B5-S-RA-SMT
  • RoHS Compliant
Pricing
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
500+ $0.65

USB mini-B 5-pin Connector


Features:
  • Surface mount leads with high temp. insulator
  • Gold flash over nickel contact plating
  • Operating voltage: 30VAC
  • Current rating: 1A
  • Contact resistance: 30mΩ
  • Insulation resistance: 1000MΩ min.
  • Dielectric withstand voltage: 100VAC for 1 minute
  • Operating temperature: -55°C to +85°C (-67°F to +185°F)
  • Soldering process temperature: 260°C (500°F)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product