SOLAR,FOLDABLE CHARGER 3.6V,400mA, 24 INCH x 5.5 INCH 4.9oz
| Jameco Part no. 2097133 | |
|---|---|
| Manufacturer | POWERFILM,INC. |
| Manufacturer no. | USB+AACHARGER |
| Catalog 132 , page 165 |
- Data Sheet (current) [117 KB ]
USB + AA Solar Charger
The USB + AA Charger provides a full charge in only four hours of full sunlight. The charging light on the side of the enclosure indicates charging status and integration of the PowerFilm flexible solar panels on the fabric allows for easy storage.
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Product Type | PowerFilm USB + AA SolarCharger |
| Operating Current (mA) | 400 |
| Operating Voltage (volts) | 3.6 |
| Specification | Value |
|---|---|
| Size (L x W x T) inches | 24 x 5.5 |
Report a problem
Suggest a product