AC to DC Power Supply Wall Adapter Transformer Single Output 12 Volt 1.25 Amp 15 Watt

$13.50 ea


  • Part no.: 2100751
  • Manufacturer: Mean Well
  • Manufacturer no.: GS15E-3P1J
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $13.50
10+ $11.69

Request a Large Quantity Quote

15 WAC-DC Single Output Desktop


12 Volts @ 1.25 Amps

Features:
  • Universal AC input / Full range
  • No load power consumption <0.5W
  • Meet energy star level IV(CEC) for 5 ~ 48V
  • Meet EISA 2007 (Energy Independence and Security Act) for 5 ~ 48V
  • 2 pole EURO plug
  • Class II power (without earth pin)
  • Full output 3~48V safety approval
  • Protections: Short circuit / Overload / Over voltage
  • Pass LPS
  • Fully enclosed plastic case
  • Approvals: TUV / CB / FCC / CE
  • 2 years warranty


For more 12 Volt power supplies.


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

Related products