AC to DC Power Supply Single Output 24 Volt 10 Amp 240 Watt

$50.90 ea


  • Part no.: 2101518
  • Manufacturer: Mean Well
  • Manufacturer no.: SP-240-24
  • RoHS Compliant
Pricing
# of units Price
1+ $50.90
10+ $42.95

Request a Large Quantity Quote

240W AC/DC ENCLOSED SWITCHING POWER SUPPLY

24Volts @ 10Amps

Specifications:
  • Size (L x W x H) (inches): 7.5 x 3.7 x 2.0
  • Ripple and Noise (mV p-p): 150
  • Load Regulation: 0.5%
  • Line Regulation: 0.2%
  • Input: 85-264VAC @ 47-63Hz
  • Built-in active Power Factor Correction function
  • Universal AC input
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB/PFC


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)10
Maximum Output Power (W)240
FamilySP-240
Input Voltage (VAC)88 to 264
Input Frequency47 to 63
Maximum Input Current (A)3.6
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)87
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Length (inch)7.5
Width (inch)3.7
Height (inch)2
Agency ApprovalsUL/CUL/TUV/CE/CB/PFC
ColorSilver
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product