120 Watt Single Output Lead Acid Battery Charger 27.6 Volt @ 4.3 Amp w/ Enclosed Case

$36.95 ea


  • Part no.: 2102983
  • Manufacturer: Mean Well
  • Manufacturer no.: PB-120N-27C
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $36.95
10+ $35.75

Request a Large Quantity Quote

120 Watt Single Output Lead-Acid Battery Charger

Output: 27.6VDC @ 0-4.3A

  • Rated Output Power: 118.68W
  • Protections: Short circuit / Overload/ Over voltage/ Over temperature
  • Charger type can be selected (Optional)
  • Charger for lead-acid batteries
  • 2 color LED loading indicator
  • Dimensions: 180*96*49mm (L*W*H)


Report a problem
Suggest a product
Specification Value
Output 1 Voltage (Volts)27.6
Output 1 Current (amps)4.3 A
Power (Watts)120
Input Voltage Range (VAC) @ (Hz)90-132 or 180-264 VAC @ 47-63 Hz
MFR Product FamilyPB-120
Height (inches)1.93
Width (inches)3.78
Length (inches)7.09


Report a problem
Suggest a product