null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Test & Measurement >> Oscilloscopes

USB OSCILLOSCOPE,2 CHANNEL DIGITAL,3 PROBES,20Vpp MAX,200kHz

28014: PARALLAX INC. View Larger Image
Image is representative only
PARALLAX INC.
Jameco Part no. 2109173
Manufacturer PARALLAX INC.
Manufacturer no. 28014
  RoHS compliant
Catalog 132 , page 156
Pricing & Availability

$139.95

# of Unit Price
1+ $139.95
5+ $134.95
  • Availability:Ship  1 Days ARO 
+ Add to my favorites

 Add to cart

Parallax USB Oscilloscope

End-of-Life

This portable two-channel digital storage oscilloscope is a handy and affordable tool for both hobbyist and student. Three pairs of probes connect to the compact powder-coated aluminum case, two for signal channels and the third for external TTL triggering. The hardware connects to your PC with the included USB cable for both data transfer and power, so no external power supply is needed.

All oscilloscope controls are managed through one of our two software interface platforms. Both platforms include classic scope features such as Auto and Normal trigger modes, variable trigger voltage, external triggering, and auto-measurements (Min, Max, Frequency, Period). Three easy-to-use cursor functions to measure acquired signals manually, with the option to snap to the waveform. Each platform also allows you to save customized setups, and to export data and bitmaps for analysis and inclusion in reports.

Key Specifications:
  • 2 Channels
  • 1 Ms/s Maximum Sample Rate with One Channel
  • 500 Ks/s Sample Rate with Two Channels
  • 20 Vpp Maximum Input for Channel 1 and Channel 2
  • 200 kHz Bandwidth
  • 8-Bit Vertical Resolution
  • 1 M Ohm Input Impedance
  • Trigger on Rising or Falling Edge at any Voltage
  • Variable Trigger voltage on Channels 1 and 2
  • Horizontal Trigger Position Settings at 10%, 50%, and 90%
  • Auto and Normal Trigger Modes
  • 3 probes
  • USB 1.1 Support (no additional power supply required!)
  • Size: 5 x 2.25 x 1.5 in (127 x 57 x 38 mm)
  • Weight: 8 oz; 227 gm
  • Additional benefits: 14-day return for refund and 90-day workmanship warranty; free Parallax technical support by e-mail and phone; free software upgrades

    Note: There are two different software platforms for the Parallax USB Oscilloscope.
  • Version 4.0, which operates on Windows 2K/XP, is compatible with the Understanding Signals v1.0/v1.0a Stamps in Class text.
  • Version 5.1.1, which runs on Windows XP/Vista/7, does not support the Understanding Signals text.

    Downloads & Resources



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    DIY DISCOVER ELECTRONICS KIT

    Buy Now  $49.95

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.