null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electronic Design >> Prototyping Systems >> Proto Boards, BASIC Stamp

BOARD OF EDUCATION DEVELOPMENT BOARD,USB,6-9VDC,3POS POWER SW,Vdd/Vin

28850: PARALLAX INC. View Larger Image
Image is representative only
PARALLAX INC.
Jameco Part no. 2109325
Manufacturer PARALLAX INC.
Manufacturer no. 28850
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 121 , page 177
Pricing & Availability

$69.95

# of Unit Price
1+ $69.95
5+ $66.45
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

Board of Education Development Board (USB)

The Board of Education (BOE) was originally designed in coordination with our educational customers to teach microcontroller programming and this remains today as the most popular application. The majority of the Stamps in Class student guides (i.e. Robotics with the Boe-Bot) requires a BASIC Stamp® 2 module with a Board of Education carrier board. Even if you aren't using our SIC curriculum, the ease of use and expandability make the BOE an ideal project board for BASIC Stamp 2 microcontroller experimentation. With the included a handy power switch and a servo jumper, it surpasses the features of previous BOE versions.Our Board of Education programming board does not include a BASIC Stamp 2 module so you will need to purchase one separately or find a starter kit which matches your needs. Potential options with a BASIC Stamp 2 module (BS2-IC) include the designed-for-education BOE Full Kit (#28803) and the most comprehensive BOE-based selection, the BASIC Stamp Discovery Kit (#27807).

Features:
  • Mechanically interlocked power supply to prevent dual connection of wall-pack and 9-volt battery
  • DB9 connector for BS2-IC programming and serial communication during run-time
  • P0 - P15 I/O pins, Vdd and Vss connections brought adjacent to 1.375 x 2 in ( 35 x 51 mm) breadboard area
  • Female 10-pin dual row connector for optional AppMods
  • On-board regulator delivers up to 1 amp of power for larger projects
  • Jumper selection of servo power: regulated (Vdd) or unregulated (Vin)
  • Three-position power switch allows various powering options for programming without providing power to servo connectors

    Included In:
  • BASIC Stamp Full Kit
  • BASIC Stamp Discovery Kit
  • Robotics with the Boe-Bot

    Key Specifications:
  • Power Requirements: 6 to 9 VDC
  • Communication: Serial for Programming via USB port
  • Dimensions: 3.75 x 2.75 in (95 mm x 70 mm)
  • Operating Temperature: +32 to 185°F (0 to +70°C)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.