MEMORY STICK DATALOGGER,USB,SIMPLE SERIAL/SPI TO MICROCONTROLLER
| Jameco Part no. 2109376 | |
|---|---|
| Manufacturer | PARALLAX INC. |
| Manufacturer no. | 27937 |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [1.7 MB ]
- Data Sheet (current) [1213 KB ]
Memory Stick Datalogger
The Memory Stick Datalogger is a USB host bridge which allows you to connect a USB mass storage device, such as a thumb drive, to your BASIC Stamp, SX or Propeller microcontroller. The Vinculum Chip on the Datalogger handles the file system of the Memory Stick so that you can share the files with your PC using simple serial commands. This device is ideal for remote logging of large quantities of data, and hosting large database for RFID Access Control or other applications.
Features:
Simple Serial or SPI interface to Microcontroller
Extended or Short Form Command Set/Responses
5V supply with 3.3V/5V safe I/O
Easy firmware update (can be field-updated)
Application Ideas:
Remote logging of large quantities of data
Host large database for RFID Access Control or other application
Key Specifications:
Power Requirements: 5V Supply with 3.3V/5V Safe I/O
Communication: Simple Serial or SPI interface to Microcontroller
Dimensions: 1.96 x .86 x .19 in (50 x 22 x 5 mm)
Operating Temperature: +32 to +158°F (0 to +70°C)
Note: We recommend the following USB flash drives for use with this product: Transcend® USB Flash Drive 1GB, Kingston® Technology 2GB DataTraveler 100, SanDisk Cruzer® Micro USB 2.0 Flash Drive 1GB.
Report a problem
Suggest a product
The Memory Stick Datalogger is a USB host bridge which allows you to connect a USB mass storage device, such as a thumb drive, to your BASIC Stamp, SX or Propeller microcontroller. The Vinculum Chip on the Datalogger handles the file system of the Memory Stick so that you can share the files with your PC using simple serial commands. This device is ideal for remote logging of large quantities of data, and hosting large database for RFID Access Control or other applications.
Features:
Application Ideas:
Key Specifications:
Note: We recommend the following USB flash drives for use with this product: Transcend® USB Flash Drive 1GB, Kingston® Technology 2GB DataTraveler 100, SanDisk Cruzer® Micro USB 2.0 Flash Drive 1GB.