PCB,PROPELLER PROTO BOARD,6-9V,64KB EEPROM,P8X32A-Q44,3X4 INCH
| Jameco Part no. 2109430 | |
|---|---|
| Manufacturer | PARALLAX INC. |
| Manufacturer no. | 32212 |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [741 KB ]
Propeller Proto Board
Parallax's Propeller Proto Board is a low cost, high quality solution for permanent projects using the Propeller chip. To save the user some expense, the USB programming interface is not included on the Propeller Proto Board; we suggest you purchase a Prop Plug for programming your Propeller Proto Boards.
This board is also ready for use with the Prop Clip, and is also compatible with the USB2SER with the addition of a 4-pin header (not included).
Features:
P8X32A-Q44 Propeller chip
64 KB EEPROM for program and data storage
LM1086 5V and 3.3V regulators provide up to 1.5 Amps with an input power supply of 6-9 VDC
Accepts the optional VGA, mouse and keyboard interface available in the Accessory Kit (#130-32212)
Three-position power switch (off, logic power, power to logic and servo ports)
Sockets for 4 servos
Removable 5MHz crystal
Access to all 32 I/O pins
Large amount of prototyping area
Unplated row of holes along perimeter to provide stress relief to off-board connections
Same mounting holes as the Board of Education (3" x 4") for compatibility with the Boe-Bot® robot
Key Specifications:
Power requirements: 6 - 9 VDC
Dimensions: 3 x 4 in (76.2 x 101.6 mm)
Operating temp range: -40°F to +183°F (-40°C to +85°C)
Recommended Accessories:
Li-Ion Power Pack with built-in Charger - This is an integrated storage cell and charging system on a single 3" x 4" printed circuit board. It is compatible with most 18650-size Li-Ion cells. This board also fits perfectly under the Propeller Proto Board using just a few stand-offs.
Report a problem
Suggest a product
Parallax's Propeller Proto Board is a low cost, high quality solution for permanent projects using the Propeller chip. To save the user some expense, the USB programming interface is not included on the Propeller Proto Board; we suggest you purchase a Prop Plug for programming your Propeller Proto Boards.
This board is also ready for use with the Prop Clip, and is also compatible with the USB2SER with the addition of a 4-pin header (not included).
Features:
Key Specifications:
Recommended Accessories:
Li-Ion Power Pack with built-in Charger - This is an integrated storage cell and charging system on a single 3" x 4" printed circuit board. It is compatible with most 18650-size Li-Ion cells. This board also fits perfectly under the Propeller Proto Board using just a few stand-offs.