LCD,PARALLEL,5VDC,4-/8-BIT,85x45x6mm, 0-70C
| Jameco Part no. 2110705 | |
|---|---|
| Manufacturer | PARALLAX INC. |
| Manufacturer no. | 603-00006 |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [389 KB ]
- Data Sheet (current) [65 KB ]
2x16 Parallel LCD
The 2x16 Parallel LCD can be controller via a 4-bit or 8-bit parallel interface. It allows you to display text, numeral data and up to 8 custom created characters. The display goes well with the Parallax Professional Development Board (#28138); but may also be connected via the14-pin connector.
Features:
Displays text, numbers, and custom characters
Hitachi HD44780 or equivalent LCD controller chipset
6-inch ribbon cable with 14-pin connector
Plugs into a 2x7 socket on the Parallax Professional Development Board (#28138)
Key Specifications:
Power Requirements: 5 VDC
Communication: 4-bit or 8-bit parallel interface
Dimensions: 3.25 x 1.75 x 0.25 in (85 x 45 x 6 mm)
Operating Temperature: 32° to 158°F (0° to 70°C)
Included In:
StampWorks Kit
Report a problem
Suggest a product
The 2x16 Parallel LCD can be controller via a 4-bit or 8-bit parallel interface. It allows you to display text, numeral data and up to 8 custom created characters. The display goes well with the Parallax Professional Development Board (#28138); but may also be connected via the14-pin connector.
Features:
Key Specifications:
Included In: