null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Motors >> Motor Controllers, Stepper

Little Step-U Motor Controller

27938: PARALLAX INC. View Larger Image
Image is representative only
PARALLAX INC.
Jameco Part no. 2111214
Manufacturer PARALLAX INC.
Manufacturer no. 27938
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$69.95

# of Unit Price
1+ $69.95
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

Little Step-U Motor Controller


Using an intelligent module allows the host system to concentrate on the task at hand while the Little Step-U performs all calculations and operation of the motor. The desired operating speed, ramp time and drive mode can be configured once and then a single command used as required, to move to fixed or relative positions. While the motor is in motion, a BUSY output is active and the movement can be optionally interrupted by one of the two external inputs.

Features:
  • Full step, half step and wave drive modes
  • 1-5,000 steps per second
  • Inbuilt speed ramp (0.1-20.0 seconds)
  • Simple serial commands (TTL interface)
  • Separate power input for motor and logic
  • Suitable for direct and L/R operation in all modes
  • On board clamping diodes
  • Current position register (+/-100,000,000)
  • Zero position and user marker registers
  • Absolute & Relative movement commands
  • Busy output
  • Two inputs suitable for optical stops
  • Slave mode using inputs for STEP & DIR
  • Stop with motor coils on or off
Key Specifications:
  • Power Requirements: 4.5 to 5.5 VDC
  • Communication: Serial
  • Dimensions: 1.96 x 0.98 x 0.15 in (50 x 25 x 4 mm)
  • Operating Temperature: +32 to +158 °F (0 to +70 °C)
Downloads & Resources:
Little Step U Manual (.pdf)
BS2 Examples for the Little Step U (.zip)
Settings Inquiry Sample CodeM (.zip)

Report a problem
Suggest a product
Specification Value
Product TypeMOTOR CONTROLLER
FamilySTEPPER


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.