null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> PCB Connectors >> PCB Adapter

ADAPTER,PS/2 BREADBOARD,5VDC,SYNC SERIAL,23x13.3x22.8mm

28060: PARALLAX INC. View Larger Image
Image is representative only
PARALLAX INC.
Jameco Part no. 2111441
Manufacturer PARALLAX INC.
Manufacturer no. 28060
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$6.95

# of Unit Price
1+ $6.95
10+ $6.39
  • Availability:Ship  4 Days ARO 
+ Add to my favorites

 Add to cart

PS/2 to Breadboard Adapter


The Parallax PS/2 to Breadboard Adapter makes it convenient to connect a PS/2 mouse or keyboard to breadboards, protoboards and perfboards with 0.1-inch hole spacing. Designed with the Propeller Education Kit in mind, this adapter simplifies connecting PS/2 mice and keyboards to the PE Platform's Propeller Microcontroller.

Features:

  • PS/2 female socket (mini-DIN-6)
  • 4 dual-pin DIP board provides a steady base for plugging and unplugging the peripheral's cable
  • Compact board can be oriented across a breadboard trench lengthwise or crosswise for flexibility in parts placement
  • Narrow width (approx. 0.525") allows for placement of multiple adjacent modules with minimal breadboard space consumed

    Key Specifications:

  • Supply voltage: +5 VDC
  • Communication: Synchronous serial, open collector
  • Package: 4 dual-pin DIP, 0.1" spacing
  • Operating temperature: 0 to 70° C
  • Size: 0.92" H x 0.525" W x 0.90" D (23 mm x 13.3 mm x 22.8 mm)
  • Weight: 7.8 grams (0.28 oz)

    Report a problem
    Suggest a product
  • Specification Value
    Body OrientationStraight
    Product TypeConnector Other
    TypeBreadboard Adapter
    Family28060
    GenderF
    Maximum Operating Temperature70°C
    Specification Value
    Minimum Operating Temperature0°C
    Number of Contacts7
    Product Depth22.86mm
    Product Height23.36mm
    Product Length13.33mm


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.