null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Alternative Energy >> Kits

KIT,WIND PITCH CHANNEL EDUCATION,WIND TURBINE,UPTO 12 BLADES

FCJJ-29: HORIZON FUEL CELL View Larger Image
Image is representative only
HORIZON FUEL CELL
Jameco Part no. 2112145
Manufacturer HORIZON FUEL CELL
Manufacturer no. FCJJ-29
  RoHS compliant
Catalog 132 , page 163
Pricing & Availability

$109.95

# of Unit Price
1+ $109.95
5+ $99.95
  • Availability:Ship  1 Days ARO 
+ Add to my favorites

 Add to cart

Wind Pitch Education Kit

Wind Pitch is a miniature real-working wind turbine (wind power generator) designed for students to evaluate the pitch (setting angle) of the profiled blades. Up to 12 profile blades can be installed for evaluation. Learn how the blade pitch and number of blades affect the power output of the wind turbine to maximize the output power. Experimentation also teaches about stalling or reduction of the wind turbine's rotational speed to protect itself under strong wind conditions.

The Wind Pitch kit includes 3 different types of profiled blades and 1 type of polypropylene sheet blades in a complete package that allows many blade parameters to be tested. The special 3 phase AC alternator used in the WindPitch is similar to the one used in a real commercial wind turbine. WindPitch comes with an LED/ Music Maker Module to demonstrate the power created from the wind energy in the form of musical sounds and flashing lights. Also included is a complete curriculum on wind energy with an easy to follow experiment manual, an assembly guide, and background history on the technology and wind power generators.