null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electronic Design >> Software >> Miscellaneous

Renewable Energy Monitor

FCJJ-24: HORIZON FUEL CELL View Larger Image
Image is representative only
HORIZON FUEL CELL
Jameco Part no. 2112196
Manufacturer HORIZON FUEL CELL
Manufacturer no. FCJJ-24
  RoHS compliant
Catalog 132 , page 163
Pricing & Availability

$129.95

# of Unit Price
1+ $129.95
5+ $124.95
  • Availability:Ship  1 Days ARO 
+ Add to my favorites

 Add to cart

Renewable Energy Monitor

Connect all your kits to your computer

The Renewable Energy Monitor is an educational evaluation monitoring device with measurement software for graphical display of performance characteristics on your PC. It offers a 2 line LCD screen for viewing measurements that you cycle through at the push of a button - avoiding the multimeters confusing setup and cumbersome computations. The Renewable Energy Monitor is battery operated, so it can also be used with or without a computer - indoors or outdoors - where you can make direct solar and wind measurements.

This is a great tool for providing an immediate, graphical way for recording data directly- with no formulas and nothing to calculate. Numerous experiments and evaluation activities for hydrogen fuel cells, miniature wind turbine kits, and solar panels will now be quantifiable in real time for voltage, current, power, joules, resistance, and even RPM speed. Compatible with any of Horizon's clean energy educational kits!

Features:
  • Data monitoring device with integrated measurement software
  • Numerous experiments and evaluation activities
  • Connect to micro-fuel cells, miniature wind turbine kits, and even solar panels
  • Measure voltage, current, power, joules, resistance, and even RPM speed
  • Use with or without a computer - indoors or outdoors
  • Compatible with any of Horizon's clean energy educational kits
Kit Includes:
  • Data Monitoring Software and USB driver
  • Renewable Energy Monitor
  • USB cable
  • 2 x 2mm connecting leads
  • 2 x 2mm/Alligator clip connecting leads
  • CD-ROM with user manual and complete educational curriculum
Compatible with the following Horizon kits (not included):
  • FCJJ-11 - Fuel Cell Car Science Kit
  • FCJJ-16 - Solar Hydrogen Education Kit
  • FCJJ-18 - H-racer and Hydrogen Station
  • FCJJ-20 - Hydrocar
  • FCJJ-22 - Bio-Energy Education Kit
  • FCJJ-23 - H-racer 2.0 and Hydrogen Station
  • FCJJ-26 - Hydro-Wind Education Kit
  • FCJJ-27 - Renewable Energy Education Set
  • FCJJ-29 - WindPitch Education Kit