LED STRIP,FLEXIBLE,BLUE,96 LED,12V@640mA,427nm,96cm,750*96mcd
| Jameco Part no. 2112698 | |
|---|---|
| Manufacturer | VASTECH INC. |
| Manufacturer no. | FS-BLUE |
| Catalog 132 , page 25 |
- Data Sheet (current) [84 KB ]
Silicone Sealed Flexible LED Strips
Sealed in silicone gel, this ultra flexible, waterproof, and extra durable super bright LED strip can be bent to any shape and angle to fit your ideal lighting application. For indoor and outdoor use, this can be used for lighting up signs, light boxes, boats, motorcycles, automobiles, airplanes, under cabinets, hallways, architectural lighting, and much more.
Features:
Report a problem
Suggest a product
Sealed in silicone gel, this ultra flexible, waterproof, and extra durable super bright LED strip can be bent to any shape and angle to fit your ideal lighting application. For indoor and outdoor use, this can be used for lighting up signs, light boxes, boats, motorcycles, automobiles, airplanes, under cabinets, hallways, architectural lighting, and much more.
Features:
- Input voltage: 12V @ 640mA, we recommend Jameco P/N: (2006887)
- 96 LEDs on each 37.7" long strip
- Color: Blue with translucent white silicone gel casing
- Clean and simple to install
- Brightness: 750 mcd
- Wavelength: 427 nm