null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Robotics >> Books >> General Robotics

Robot
Store

BOOK,PROGRAMING & CUSTOMIZING,MULTICORE PROPELLER MICRO.475 PAGES

32316: PARALLAX INC. View Larger Image
Image is representative only
PARALLAX INC.
Jameco Part no. 2113447
Manufacturer PARALLAX INC.
Manufacturer no. 32316
Catalog 121 , page 172
Pricing & Availability

$39.95

# of Unit Price
1+ $39.95
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

Programming & Customizing the Multicore Propeller Microcontroller: Official Guide

The book begins with an introduction to the Propeller chip's architecture and Spin programming language, debugging techniques, and sensor interfacing. Then, the remainder of the book introduces eight diverse and powerful applications, ending with a speech synthesis demonstration written by the Propeller chip's inventor, Chip Gracey.Numerous illustrations and example programs accompany each application. Example source code and other related resources are available for free download.

FEATURES:
  • The Propeller Chip multicore Microcontroller - Jeff Martin
  • Introduction to Propeller Programming - Jeff Martin
  • Debugging Code for Multiple Cores - Andy Lindsay
  • Sensor Basics for Multiprocessing - Andy Lindsay
  • Wirelessly Networking Propeller Chips - Martin Hebel
  • DanceBot, a Balancing Robot - Hanno Sander
  • Controlling a Robot with Computer Vision - Hanno Sander
  • Using multicore for Networking Applications using an Off-the-shelf Ethernet Chip - Shane Avery
  • Portable Multivariable GPS Tracking and Data Logger - Joshua Hintze
  • Using the Propeller as a Remote Virtual Peripheral for Media Applications - Andre' LaMothe
  • The HVAC Green House Model - Vern Graner
  • Synthesizing Speech with the Propeller - Chip Gracey

    KEY SPECIFICATIONS:
  • Publisher: McGraw-Hill
  • ISBN 9780071664509
  • Dimensions: approx 7.25 x 9 x 1 in (18.4 x 22.9 x 2.54 cm)
  • Paperback/Black & White printing, 475 pages

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.