EMI Power Entry Filter - Flanged Module with 5x20mm Fuseholder & Switch ([email protected])

$9.95 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $9.95
10+ $8.95
100+ $7.95

Request a Large Quantity Quote

Male AC Power Inlet Receptacle w/ 5x20mm Fuseholder

Features:

  • Fused inlet with switch
  • Screw flanged
  • Current rating: 6A
  • Hipot rating: 250VDC
  • Voltage rating: 115/250VAC
  • Faston terminals
  • Terminal size: 0.25"
  • Agency approvals: UL/CSA/VDE
  • Use 5x20mm fuse (Not included)

    Report a problem
    Suggest a product
  • Specification Value
    Maximum Current Rating6A
    Maximum Voltage Rating250VAC
    MountingFlange Mount
    TerminationQuick Connect
    Product Depth60mm
    Product Height65mm
    Product Length50mm
    Product TypePower Line Filter
    FamilyPLF
    Minimum Operating Temperature-25C
    Maximum Operating Temperature70C


    Report a problem
    Suggest a product