null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Test & Measurement >> Test Lead Kit

MICROGRABBER TEST CLIP PATCH,KIT,10 SETS,24 INCH ,VARIOUS COLORS

5525: POMONA ELECTRONICS View Larger Image
Image is representative only
POMONA ELECTRONICS
Jameco Part no. 2116007
Manufacturer POMONA ELECTRONICS
Manufacturer no. 5525
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$69.95

# of Unit Price
1+ $69.95
5+ $64.95
  • Availability:Ship  2 Wks ARO 
+ Add to my favorites

 Add to cart

Micrograbber Test Clip Patch Cord Kit
  • Kit contains 10 pieces of Model 4613-24, one of each color
  • Ideal for providing jumper wires between small components

Materials:
  • Connector - 1st End: Micrograbber®
    • Material: Contact - Beryllium Copper per QQ-C-533, Alloy 165, ¼ HM
    • Spring - Stainless Steel, Alloy 302
    • Finish: Contact - Gold plated per MIL-G-45204, Type 1, Class 00
    • Insulation: Glass filled nylon
    • Marking: "POMONA ELECTRONICS" "MICROGRABBER®"
    • Wire: 20 AWG, stranding 41 x 36 T.C., PVC insulated 2.21mm (.087") O.D.
    • Marking: "POMONA 4613-24"
  • Connector - 2nd End: Same as first end.