null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Tools >> Anti-Static

KIT,FIELD SERVICE,LARGE,RED,ESD,22x24 INCH MAT WITH 2 8x11 INCH PACKT,15' GND

6088: POMONA ELECTRONICS View Larger Image
Image is representative only
POMONA ELECTRONICS
Jameco Part no. 2116154
Manufacturer POMONA ELECTRONICS
Manufacturer no. 6088
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$84.95

# of Unit Price
1+ $84.95
5+ $79.95
  • Availability:Ship  2 Wks ARO 
+ Add to my favorites

 Add to cart

Large Red ESD Field Service Kit

Features:
  • Provides a larger working area than Model 6087
  • This kit provides a static-safe 22" x 24" laminated red vinyl mat
  • The mat includes a 10mm snap socket and two 8" x 11" pockets
  • Carry those often used tools right with the mat
  • A common point ground connector with two Banana Plug Jacks and a 15' ground lead
  • An adjustable elastic wrist strap and a resistive coil cord completes the kit
  • Folds down to fit into your tool box

Materials:
  • Anti-Static Ground Cord
    • Body: Plug - Brass, nickel plate, fits 4.2mm (.17") standard Banana Jack
    • Insulation: Banana Plug - Thermoplastic elastomer, Black
    • Cord: Coiled Tinsel Cord, vinyl jacket, 2.5mm (.10") O.D.
    • Body: Snap - Brass, nickel plate, fits 4.0mm (.16") snap stud
    • Insulation: Snap - Thermoplastic elastomer, Black
  • Wrist Strap
    • Body: Impact resistant plastic, Blue
  • Strap: Elastic fibers with silver plated Nylon, Yarn, Circumference: 64.0mm (2.50") min., 330.0mm (13.00") Max.
    • Snap and Cam: Stainless Steel, 4.0mm (.16") snap stud
  • MAT, ESD: 0.46mm (.018") thick, vinyl, Red
  • Common Point Ground Cord
  • Snap W/ Banana Jacks End:
    • Body: Snap - Brass, Nickel Plate. 10.0mm (.39"), Male
    • Resistor: 1 MΩ resistor, insulated
    • Insulation: Snap - Thermoplastic elastomer, Black
    • Cord: 22 AWG, vinyl jacket, 2.5mm (.10") O.D., Length: 46.0mm (17.0")
    • Banana Jacks: Brass, Nickel plated. Fits 4.2mm (.17") Standard Banana Plug
  • Large Alligator Clip End:
    • Body: Alligator Clip - Brass, Nickel Plate, fits 4.2mm (.17") Standard Banana Plug
    • Insulation: PVC, Black

Includes:
  • One anti-static ground cord, common point ground cord, mat, wrist strap, and two instruction sheets, per bag