null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Test & Measurement >> Data Acquisition & Control

Seven Decade Range Resistance Box

380400: EXTECH ELECTRONICS View Larger Image
Image is representative only
EXTECH ELECTRONICS
Jameco Part no. 211668
Manufacturer EXTECH ELECTRONICS
Manufacturer no. 380400
Catalog 132 , page 144
Pricing & Availability

$99.99

# of Unit Price
1+ $99.99
5+ $94.95
  • Availability:Ship  1 Days ARO 
+ Add to my favorites

 Add to cart

Resistance Decade Box

Heavy duty durable construction for product design or calibration checks

Features:
  • Three binding posts permit isolated substitutions
  • 1% Resistance substitution from 1 to 11,111,110Ω
  • 7 decade ranges of resistance
  • Values can be set in 1Ω increments
  • 0.3W resistors
  • 0.3Ω internal zero resistance
  • Size: 4.6" x 5.7" x 1.4" (116.8mm x 144.8mm x 35.6mm)
  • Weight: 10.6 oz. (299 grams)


Report a problem
Suggest a product
Specification Value
Capacitance Range50 pF
Resistance Range1 Ohms to 111 Ohms


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.