null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Test & Measurement >> Data Acquisition & Control

Five Decade Range Capacitance Box

380405: EXTECH ELECTRONICS View Larger Image
Image is representative only
EXTECH ELECTRONICS
Jameco Part no. 211676
Manufacturer EXTECH ELECTRONICS
Manufacturer no. 380405
Catalog 132 , page 144
Pricing & Availability

$129.99

# of Unit Price
1+ $129.99
5+ $122.95
  • Availability:Ship  1 Days ARO 
+ Add to my favorites

 Add to cart

Capacitance Decade Box

Heavy duty durable construction housing for product design or calibration checks

Features:
  • Durable construction
  • Case may be grounded separately
  • 3 binding posts permit isolated substitutions
  • Dims: 4.6 x 5.7 x 1.4" (116.8 x 144.8 x 35.6mm)
  • Weight: 10.6oz. (299g)
  • 5% Capacitance substitution from 100pF to 11.111µF
  • Excellent for circuit development
  • 5 decade ranges of Capacitance
  • Capacitor rated to 50VDC
  • 50pF internal zero capacitance


Report a problem
Suggest a product
Specification Value
Capacitance Range100 pF to 11.111 uF
Resistance Range1 Ohms to 111 Ohms


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.