METER,VOLT,DIGITAL PANEL MOUNT,LED,3.5,200mV FSR,VOLT/AMP,0.75 INCH DIGIT HEIGHT
| Jameco Part no. 2116875 | |
|---|---|
| Manufacturer | LASCAR ELECTRONICS |
| Manufacturer no. | DPM 959B |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [84 KB ]
LED Voltmeter
A compact meter ideally suited to applications where excellent readability under all lighting conditions is required. The meter is fitted with high efficiency LEDs, which together with the integral red filter, give a high contrast display with 19mm digit height. The meter can be easily scaled by the user to indicate volts, amps or other engineering units and may be used in single-ended, differential, ratio-metric or floating input modes. An optional IP67/NEMA 4X bezel (BEZ 900-IP) is available for this product.
Features:
Report a problem
Suggest a product
A compact meter ideally suited to applications where excellent readability under all lighting conditions is required. The meter is fitted with high efficiency LEDs, which together with the integral red filter, give a high contrast display with 19mm digit height. The meter can be easily scaled by the user to indicate volts, amps or other engineering units and may be used in single-ended, differential, ratio-metric or floating input modes. An optional IP67/NEMA 4X bezel (BEZ 900-IP) is available for this product.
Features:
- 19mm (0.75") digit height
- Selectable decimal points
- Auto-zero
- Auto-polarity
- 200mVDC full scale reading