null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Tools >> Power Tools

130W High Speed Drill Rotary Tool Kit

GTT-514A: JAMECO BENCHPRO View Larger Image
Image is representative only
JAMECO BENCHPRO
Jameco Part no. 2118977
Manufacturer   JAMECO BENCHPRO
Manufacturer no. GTT-514A
Catalog 132 , page 131
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$34.95

# of Unit Price
1+ $34.95
5+ $29.95
25+ $26.95
  • Availability:Ship  1 Days ARO 
+ Add to my favorites

 Add to cart

High-Speed Rotary Power Tool Kit


Features:

  • Speed: 6,000~32,000 RPM
  • Motor Power: 130W
  • Collet Capacity: 3.20mm
  • 28-piece Sanding / Grinding Bit Set
  • Variable speed selector
  • Weight: 2.20 lbs.
  • Includes: Molded carrying case

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.