null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Robotics >> Motor/Servo Controllers >> Kits

Robot
Store

KIT,ADJUSTABLE GEAR MOTOR,22 PIECES,3mm OP AXIS,3V@3A,4K-14K RPM

C-8051: CEBEK View Larger Image
Image is representative only
CEBEK
Jameco Part no. 2119751
Manufacturer CEBEK
Manufacturer no. C-8051
Catalog 132 , page 157
Pricing & Availability

$11.95

# of Unit Price
1+ $11.95
5+ $11.49
25+ $10.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Adjustable Gear Motor Kit

This kit allows you to create a compact motor gear box with reduction. With different gear combinations, there are 8 possible ratios to choose from. The output shaft can be coupled with all standard mechanical universal joints and pulleys, etc. that work with an output axis of 3mm diameter.

Features:
  • Compact motor and gear reduction group
  • Completely detachable gear
  • Gear reduction ratios include 9 / 15 / 25 / 45 / 125 / 225 / 625 / 1125 : 1
  • Output axel has a diameter of 3 mm

    Parts List
  • 1 DC Motor
  • 1 Frame-square set
  • 2 Tubular plastic separator, L=25mm
  • 1 Tubular brass separator, L=8mm
  • 1 Tubular brass separator, L=5mm
  • 2 M3 x 35mm screw with nut
  • 1 M3 x 12mm screw
  • 1 M4 nut 2
  • 1 60mm Axis
  • 1 110mm-125mm axis
  • 1 Flexible pressure washer
  • 1 10 teeth gearwheel, for the motor
  • 2 30/10 teeth gearwheel, red color
  • 2 30/10 teeth gearwheel, white color
  • 2 50/10 teeth gearwheel, red color
  • 2 50/10 teeth gear wheel, white color

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.