3-In-1 Lab Unit Scope Function Generator & Power Supply

$227.29 ea


  • Part no.: 2120840
  • Manufacturer: Velleman
  • Manufacturer no.: LAB2U
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $227.29

3-in-1 Lab Unit (Scope, Function Generator, & Power Supply)

Measuring and testing just became easier and more affordable than ever!

This unique unit includes a digital oscilloscope, a digital function generator, and a simple easy-to-use power supply. The three units are electrically separated for ease of measurement.

  • Physical Dimensions: 14" x 6" x 4"

    Oscilloscope:

    • Bandwidth: up to 10 MHz (-3dB)
    • Input Range: 1mV to 20V/division in 14 steps
    • Input Coupling: DC, AC, and GND
    • Real-Time Sample Rate: up to 40MS/s
    • AD Resolution: 8 bits
    • Time Base: 250ns to 1h per division
    • Auto set-up function
    • Probe x10 readout option
    • Readouts: DC, AC + DC, True RMS, dBm, Vpp, Min-Max. (±2.5%)
    • Audio power measurement from 2 to 32Ω
    • Max. 100Vp AC+DC (input 600Vp using x10 probe)
    • Standard 1MΩ 60MHz x1 - x10 probe (included)
    • White LED backlight

    Function Generator:

    • DDS type generator (Direct Digital Synthesis)
    • DAC Resolution: 10 bits
    • Frequency Range: from 1Hz to 1,000,000Hz (±0.01%)
    • Frequency Steps: 1Hz, 10Hz, 100Hz, 1kHz, and 10kHz
    • Waveforms: Sine, square, and triangle
    • Sweep function with bi-direction option
    • Output Voltage: max. 15Vpp
    • Real Output Level Measurement: dBm / Vrms or Vpp readout (±3%)
    • Typical Sine Wave Distortion (THD): < 0.1% @ 0dB / 600Ω
    • Square Wave Rise/Fall Time: typically 0.2µs
    • Output Impedance: 50Ω
    • Multi-Language Menu: English / French / Dutch / German / Espanol
    • White LED backlight

    Power Supply:

    • Voltage Output (Fixed Voltages): 3V, 5V, 6V, 9V, 12V ( ±5% )
    • Peak Output Current: 1A
    • LED Output overload indicator
    • LED Output ON indicator
    • Output ON/OFF switch
    • Oscilloscope probe
    • RCA adaptor
    • Manual
    • AC cord



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product