null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electronic Design >> Prototyping Systems >> More Products

KIT,PHOTOFABRICATION,MAKE,PCB.3x5,4x6,6x6,TRAY,BRUSH

416-K: MG CHEMICALS LTD. View Larger Image
Image is representative only
MG CHEMICALS LTD.
Jameco Part no. 2121017
Manufacturer MG CHEMICALS LTD.
Manufacturer no. 416-K
   Hazard *This product must ship ground
Catalog 132 , page 147
Pricing & Availability

$64.95

# of Unit Price
1+ $64.95
5+ $59.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Photofabrication Kit

Produce printed circuit boards using the positive photofabrication process. Convenient "starter kit" has 3 different sizes of presensitized single-sided copper-clad boards and all the chemicals to make three professional quality printed circuit boards.

Includes:
  • One 3"x5" presensitized single sided PCB
  • One 4"x6" presensitized single sided PCB
  • One 6"x6" presensitized single sided PCB
  • One 475 mL bottle of Developer
  • One 475 mL bottle of Ferric Chloride
  • Two foam brushes
  • Plastic development tray
  • Rubber gloves
  • Instruction sheet

    Requires:
  • Exposure source and transparent weight. See Exposure Kit, Jameco P/N: (2121025)
  • Etching tank, or glass tray, or plastic tray (for etching purposes). See Etching Process Kit, Jameco P/N: (2121033)
  • Artwork laser printed on a transparency
  • Eye protection


    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.