null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electronic Design >> Prototyping Systems >> More Products

KIT,ECON ETCHANNEL PROCESS,5 LITER,TANK,AIR PUMP+TUBE,10x10.5x4.5

416-ES: MG CHEMICALS LTD. View Larger Image
Image is representative only
MG CHEMICALS LTD.
Jameco Part no. 2121033
Manufacturer MG CHEMICALS LTD.
Manufacturer no. 416-ES
  RoHS compliant
Catalog 132 , page 147
Pricing & Availability

$64.95

# of Unit Price
1+ $64.95
5+ $59.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Economy Etching Process Kit

This inexpensive etching solution allows you to etch copper-clad circuits without a heater. Great for students or hobbyists. The tank can accommodate two 8" x 9" double-sided copper-clad boards (CCBs).

Includes:
  • 5-liter heavy-duty polyethylene etching tank
  • Air pump and tubing
  • Sparging unit
  • Bag of vinyl gloves
  • Complete instructions

    Note: This kit requires one of the following copper etch solutions:
  • A minimum of 4 liters of Ferric Chloride. There should be enough ferric chloride to completely cover your board.
    Do not dilute ferric chloride with water. Recommend Jameco P/N: (616446, 1 Gallon) and/or P/N: (616438, 32 fl. oz.)
  • Ammonium Persulphate, or
  • Sodium Persulphate


    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.