null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Arduino >> Shields

MotorShield Kit for Arduino

81: ADAFRUIT INDUSTRIES View Larger Image
Image is representative only
ADAFRUIT INDUSTRIES
Jameco Part no. 2121130
Manufacturer ADAFRUIT INDUSTRIES
Manufacturer no. 81
  RoHS compliant
Catalog 132 , page 161
Pricing & Availability

$19.95

# of Unit Price
1+ $19.95
5+ $18.95
  • Availability:Ship  1 Days ARO 
+ Add to my favorites

 Add to cart

Adafruit MotorShield Kit for Arduino


The MotorShield is a great kit for a full-featured motor board that can power many simple to medium complexity projects for your Arduino. Power up and control your servos, bi-directional DC motors, and stepper motors in all kinds of combinations. The kit comes with all parts necessary, unassembled. Motors and Arduino are not included.

MotorShield introduction and build instructions

Features:

  • 2 connections for 5V 'hobby' servos with high-resolution dedicated timer
  • 4 H-Bridges: L293D chipset provides 0.6A per bridge (1.2A peak) with thermal shutdown protection, internal kickback protection diodes. Can run motors on 4.5VDC to 36VDC.
  • Up to 4 bi-directional DC motors with individual 8-bit speed selection (about 0.5% resolution)
  • Up to 2 stepper motors (unipolar or bipolar) with single coil, double coil, or interleaved stepping. Pull-down resistors keep motors disabled during power-up
  • Big terminal block connectors to easily hook up wires (10-22AWG) and power
  • Arduino reset button brought up top (Diecimila only)
  • 2-pin terminal block and jumper to connect external power, for separate logic/motor supplies
  • Tested compatible with Diecimila (NG is next!)

    Resources & Downloads:

  • Schematic and Layout files (EagleCAD)
  • Downloadable easy-to-use Arduino software library (for Arduino IDE versions 0023 and earlier).
  • For more information on how to use and install libraries, see the tutorial.

    Note: If you are using Arduino IDE version 1.0, you will need to download the newer library.

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.