Comparator Dual ±18 Volt 36 Volt 8-Pin MDIP Rail

$0.25 ea


  • Part no.: 212177
  • Manufacturer: Major Brands
  • Manufacturer no.: LM393AN
  • RoHS Compliant
Pricing
# of units Price
1+ $0.25
10+ $0.19
100+ $0.15

Request a Large Quantity Quote

IC, LM393AN, LINEAR, LOW POWER LOW OFFSET DUAL COMPARATOR, DIP-8

Report a problem
Suggest a product
Specification Value
Supplier PackageMDIP
TechnologyBipolar
Manufacturer TypeVoltage Comparator
Output TypeOpen Collector
Number of Channels per Chip2
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage2V
Typical Single Supply Voltage3V|5V|9V|12V|15V|18V|24V|28V
Maximum Single Supply Voltage36V
Minimum Dual Supply Voltage±1V
Typical Dual Supply Voltage±3V|±5V|±9V|±12V|±15V
Maximum Dual Supply Voltage±18V
Maximum Input Bias Current[email protected]
Maximum Input Offset Voltage[email protected]
Maximum Power Dissipation1040mW
Maximum Supply Current[email protected]
Typical Response Time1.4us
Rail to RailNo
Strobe CapabilityNo
Typical Voltage Gain106.02dB
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingThrough Hole
PackagingRail
Pin_Count8
FamilyLM393A
Product Width6.35mm
Product Height3.3mm
Product Length10.16mm(Max)
Product TypeComparator


Report a problem
Suggest a product