BlinkM MaxM, The Ultrabright Smart LED
| Jameco Part no. 2123653 | |
|---|---|
| Manufacturer | THINGM CORPORATION |
| Manufacturer no. | MAXM |
| RoHS compliant | |
| Catalog 132 , page 24 | |
- Data Sheet (current) [4.1 MB ]
BlinkM MaxM, The Ultrabright Smart LED
BlinkM MaxM, is BlinkMs bigger, crazy sibling. It's an intensely-bright smart LED that comes as a package of two components, a control module (MaxM Master) and a daughter board with three ultrabright LEDs (MaxM Blaster).
MaxM Master runs unique firmware that creates virtually any RGB color, fades smoothly between two colors, and blinks in virtually any pattern (it can flash like a police light, for example, or flicker like a candle). Like its smaller sibling, it lets you do all of that without having to know any electronics engineering or programming. BlinkM Sequencer--our free Open Source sequencing software runs on most operating systems--makes it easy to select any RGB color or pattern and instantly upload it to BlinkM MaxM.
BlinkM MaxM's powerful 3 amp MOSFET transistors can drive power-hungry ultrabright LEDs, or large numbers of LEDs simultaneously. Its 5-24 volt power supply allows it to be run from a wide variety of common power sources, making it perfect for prototyping automotive applications and low-voltage track lighting systems.
MaxM Blaster's trio of LEDs is 50 times as bright as a standard BlinkM and more than 1000 times as bright as a standard LED. They're so intensely bright they kind of freak us out (and should absolutely not be looked at directly, under any circumstances!).
Finally, it includes four 8-bit analog input lines, which means that its behavior can be changed without requiring an external controller. All existing BlinkM software should run on the MaxM without requiring any changes.
Features
- Full-color RGB LED w/ 24-bit color control
- Can plug directly into Arduino or LinkM, no wiring or other components needed!
- Specify colors using 24-bit RGB or HSB
- Fade between colors with variable timing and fade speeds
- Randomized color selection, with ranges and based on previous color
- 18 built-in light scripts (sequences)
- Create and save light scripts of up to 49 commands long
- Stand-alone operation: No microcontroller needed for light script playback
- Up to 127 BlinkM channels on a single two-wire network
- Low power consumption
- Controllable with any microcontroller (BASIC Stamp, MAKE Controller, etc.)
- Reconfigurable network address
- Four 8-bit analog inputs
- Conditional behavior based on analog input
Specifications
- 445,000 mcd (millicandelas) of light intensity
- 30-degree viewing angle
- 5V-24V operating voltage, 3A max
- 17g weight (Master and Blaster together), 8g (Master only)
- Two-wire (aka "I2C") control
- 5-volt standard TTL inputs
- 4-pin 0.1" spacing BlinkM I2C connector
Software requirements
- OSX 10.3.9, Windows XP/7, Linux
- Java 1.5 or later (included with Windows installation)
SEQUENCER for Mac OS X (416kB ZIP)
SEQUENCER for Windows (15MB ZIP)
Report a problem
Suggest a product
Report a problem
Suggest a product