2WD Arduino Compatible Mobile Platform with 2 Wheels and Motors
| Jameco Part no. 2124277 | |
|---|---|
| Manufacturer | DFROBOT |
| Manufacturer no. | ROB0005 |
| RoHS compliant | |
| Catalog 132 , page 162 | |
- Data Sheet (current) [783 KB ]
2WD Arduino Compatible Mobile Platform
So you want to get mobile with your Arduino or other micro controller, and you aren't sure where to start? This well-designed and affordable 2WD robotic platform is a great start! The kit includes geared motors, wheels, and a high-strength aluminum alloy body with mounting holes. Just add an Arduino, or other microcontroller, motorshield, and power supply and you ready to get going! You can also add a variety of sensors to make it more interesting.Features:
- 2WD Arduino compatible mobile robot development platform
- 2 high-quality micro-speed motor
- Tough aluminium body with mounting holes
- A variety of sensors can be added
- 2WD Mobile platform Motors: 3-6V DC
- Speed: 70cm/S
- Chassis Dimensions: 170mm (diameter)
- Weight: 400g
- (1) Aluminum chassis
- (2) Wheels with tires
- (2) Motors
- (1) Omni-directional caster
- Misc parts for assembly