null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Robotics >> Robots >> Accessories

Robot
Store

4WD Arduino Compatible Mobile Platform with 4 Wheels and Motors

ROB0003: DFROBOT View Larger Image
Image is representative only
DFROBOT
Jameco Part no. 2124285
Manufacturer DFROBOT
Manufacturer no. ROB0003
  RoHS compliant
Catalog 132 , page 162
Pricing & Availability

$59.95

# of Unit Price
1+ $59.95
5+ $54.95
  • Availability:Ship  1 Days ARO 
+ Add to my favorites

 Add to cart

4WD Arduino Compatible Mobile Platform


So you want to get mobile with your Arduino or other micro controller, and you aren't sure where to start? This 4WD robotic platform is a great start! The kit includes four geared motors, four rims with tires, and a high-strength aluminum alloy body with mounting holes. It can traverse grass, gravel, sand, or sloped surface with ease. Just add an Arduino, or other microcontroller, motorshield, and power supply and you ready to get going! We recommend the Romeo microcontroller, for it has built in motor control and additional buttons.

Features:
  • 4WD Arduino mobile robot development platform
  • (4) high-quality micro-speed motors
  • Tough aluminium body with mounting holes
  • Variety of sensors can be added

    Includes:
  • (1) Aluminium chassis with mounting holes
  • (4) Wheels with tires
  • (4) 130 Motors

    Specifications:
  • Motor Model: 130 Motor
  • Output Mode: Two-way shaft output
  • Gear ratio: 1:120
  • No-load speed (3V): 90RPM
  • No-load speed (6V): 180RPM
  • No load current (3V): 120mA
  • No load current (6V): 160mA
  • Locked-rotor current (3V): 1.5A
  • Locked-rotor current (6V): 2.8A
  • Size: Long 55MM W 48.3MM high-23MM
  • Weight: About 45g

    Take a look at the J-Bot kit based on this platform. (P/N: 2140285)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.