null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> AC Tube Axial Fans >> 6.75" (170mm)

FAN,115VAC,226 CFM,172X150X51,BALL BEARINGS BEARINGS,12 INCH LEADS,UL/CUL/TUV/CE

UF15PC11BWH-R: FULLTECH ELECTRIC CO.
Image is representative only
FULLTECH ELECTRIC CO.
Jameco Part no. 212582
Manufacturer FULLTECH ELECTRIC CO.
Manufacturer no. UF15PC11BWH-R
  RoHS compliant
Catalog 132 , page 92
Pricing & Availability

$36.95

# of Unit Price
1+ $36.95
10+ $34.95
50+ $32.95
100+ $29.95
250+ $26.95
  • Availability:Ship  1 Days ARO 
+ Add to my favorites

 Add to cart

AC TUBEAXIAL FAN

Features:

  • Ball bearing
  • Rated voltage: 115VAC
  • Current: 250mA
  • Air flow: 226 CFM
  • Noise: 58 dBA
  • Size: 172 x 150 x 51mm
  • Connection leads: 12" length
  • Agency approvals: UL/CUL/TUV/CE



    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VAC)115
    Size (WxHxD mm)172 x 150 x 51
    CFM226
    BearingBall
    Current (mA)250
    Specification Value
    Power (Watt)30
    Agency ApprovalsUL/CUL/TUV/CE
    Noise dba58
    Connection (leads)12


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.