12V Lithium-Ion Rechargeable Battery Set
| Jameco Part no. 2129351 | |
|---|---|
| Manufacturer | MG ELECTRONICS |
| Manufacturer no. | LBP-124500 |
| Catalog 132 , page 117 |
- Data Sheet (current) [1095 KB ]
12V Lithium-Ion Rechargeable Battery Set
This covert battery pack is high-powered, ultra-compact, and comes complete with a charger. It provides the same power as larger batteries at a fraction of the size and weight.
Battery Pack Features:
Report a problem
Suggest a product
This covert battery pack is high-powered, ultra-compact, and comes complete with a charger. It provides the same power as larger batteries at a fraction of the size and weight.
Battery Pack Features:
- 12VDC 4.5 Amp hours of power
- On/Off switch in battery pack
- Size: 2" x 3" x 3/4"
- Weight: 0.58 lbs.
- Easily concealed for covert applications
- 2.1mm male input for charging and 2.1mm female output plug to power your device
- Switching Power Supply/Automatic Charger
- Input: 110VAC ~ 230VAC 50/60Hz
- Output: 12.6VDC, 350mA
- LED indicators
- 18" power cord with 2.1mm female barrel plug