12V 4.5Ah Lithium-Ion Rechargeable Battery Set

$49.95 ea


  • Part no.: 2129351
  • Manufacturer: MG Electronics
  • Manufacturer no.: LBP-124500
Pricing
# of units Price
1+ $49.95
10+ $44.95
25+ $39.95

Request a Large Quantity Quote

12V Lithium-Ion Rechargeable Battery Set

This covert battery pack is high-powered, ultra-compact, and comes complete with a charger. It provides the same power as larger batteries at a fraction of the size and weight.

Battery Pack Features:

  • 12VDC 4.5 Amp hour
  • On/Off switch in battery pack
  • Size: 2" x 3" x 3/4"
  • Weight: 0.58 lbs.
  • Easily concealed for covert applications
  • 2.1mm male input for charging and 2.1mm female output plug to power your device

Charger Features:

  • Switching Power Supply/Automatic Charger
  • Input: 110VAC ~ 230VAC 50/60Hz
  • Output: 12.6VDC, 350mA
  • LED indicators
  • 18" power cord with 2.1mm female barrel plug
Note: Requires initial charging for 24 hours before use!

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product