4 Foot 60MHz Insulated Oscilloscope Probe Set

$13.09 ea


  • Part no.: 2130781
  • Manufacturer: Velleman
  • Manufacturer no.: PROBE60S
Pricing
# of units Price
1+ $13.09
5+ $11.69

60MHz Insulated Oscilloscope Probe Set

Features
  • complete probe set
  • safety: conform with IEC-1010 cat II
  • attenuation: 1:1 or 1:10
Specifications
  • position x1:
    • attenuation: 1:1
    • bandwidth: DC to 15MHz
    • rise time: 23.3ns
    • input resistance: 1Mohm (input resistance scope)
    • input capacitance: 46pF + cap. scope
    • working voltage: 600V DC incl. peak AC derating with frequency
    • position REF: -
  • position x10:
    • attenuation: 1:10
    • bandwidth: DC to 60MHz
    • rise time: 5.8ns
    • input resistance: 10Mohm (if scope input = 1Mohm)
    • input capacitance: ±15pF
    • working voltage: 600V DC incl. peak AC derating with frequency
    • compensation range: 10 to 50pF
  • cable length: 4ft
  • remarks: with insulated BNC connector


Report a problem
Suggest a product
Specification Value
FamilyOscope probes


Report a problem
Suggest a product